337-038-556-258

Heilind Number:EDA337-038-556-258
Manufacturer:EDAC
Manufacturer Number:337-038-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-556-258

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, its green housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. With two rows of precision-engineered copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers reliable connectivity for your electronic components. Featuring a total of 38 positions, this connector facilitates efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.