337-038-556-268

Heilind Number:EDA337-038-556-268
Manufacturer:EDAC
Manufacturer Number:337-038-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-556-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-556-268

Detailed Description

Enhance your electronic connections with this efficient Card Edge Connector. Featuring a vibrant green color, it offers a sleek and functional design for your PCB needs. With a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, this connector ensures reliable performance. Its two-row configuration and 38 positions provide ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Perfect for straight mounting orientation, it can withstand a wide operating temperature range from -40 to 105°C. Upgrade your setup with this essential component in the Board To Board PCB Connectors category.