337-038-556-802

Heilind Number:EDA337-038-556-802
Manufacturer:EDAC
Manufacturer Number:337-038-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-556-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it offers a seamless connection with a pitch of .156 inches and row spacing of .2 inches. Boasting 38 positions, it provides ample room for your PCB needs. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Upgrade your setup with this essential component for seamless board-to-board connections.