337-038-556-803

Heilind Number:EDA337-038-556-803
Manufacturer:EDAC
Manufacturer Number:337-038-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-556-803

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also ensures easy identification during installation. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from durable Copper Alloy, it guarantees reliable performance. Its dual-row design with 38 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Suitable for a wide range of applications, this connector is rated for an amperage of 3A and can withstand operating temperatures ranging from -40 to 105°C. Whether you're working on a professional project or a DIY endeavor, this connector is a must-have for seamless board-to-board connections. Upgrade your setup today with this essential component.