337-038-556-804

Heilind Number:EDA337-038-556-804
Manufacturer:EDAC
Manufacturer Number:337-038-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-556-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue for easy identification. Designed for optimal performance, it boasts a 3A amperage rating and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures secure and efficient data transmission. The 38 positions offer ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable functionality in various environments. Explore our range of board-to-board connectors to elevate your connectivity solutions.