337-038-556-807

Heilind Number:EDA337-038-556-807
Manufacturer:EDAC
Manufacturer Number:337-038-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-556-807

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, a vital component for seamless PCB integration. Designed for precision and durability, it features two rows of 38 positions with a .156-inch pitch, ensuring secure and reliable connections. The connector's robust UL 94V-0 Thermoplastic Polyester housing, coupled with copper alloy contacts, guarantees optimal performance even in demanding environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it is ideal for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this connector for efficient board-to-board connectivity in your electronic projects.