337-038-556-808

Heilind Number:EDA337-038-556-808
Manufacturer:EDAC
Manufacturer Number:337-038-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-556-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant Green hue that stands out on your board. Engineered for optimal power transfer, it boasts a 3A amperage rating and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of contacts made from Copper Alloy, it offers seamless communication between boards. The .156-inch pitch and .2-inch row spacing accommodate various PCB layouts, while the 38 positions provide ample connectivity options. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Perfect for applications in Products, Connectors, and beyond, this Card Edge Connector is a must-have for your electronic projects.