337-038-556-812

Heilind Number:EDA337-038-556-812
Manufacturer:EDAC
Manufacturer Number:337-038-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-556-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed with precision and durability in mind, this connector boasts a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. Featuring two rows of copper alloy contacts, it offers seamless communication between boards with a pitch of .156 inches and row spacing of .2 inches. With 38 positions available, you can easily accommodate multiple connections. The straight mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C guarantees performance in various environments. Upgrade your setup with this essential component for seamless board-to-board connections.