337-038-556-868

Heilind Number:EDA337-038-556-868
Manufacturer:EDAC
Manufacturer Number:337-038-556-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-556-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-556-868

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green hue, this connector not only adds a pop of color but also ensures easy identification amidst a sea of components. With a robust amperage rating of 3 A, it guarantees reliable power transmission, while its UL 94V-0 Thermoplastic Polyester housing material offers exceptional durability and fire resistance. The dual-row configuration with 38 positions allows for efficient data transmission, making it ideal for high-performance applications. Crafted from copper alloy, the contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing enable precise alignment on the PCB. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it can withstand harsh environmental conditions. Elevate your PCB design with this essential connector, a must-have in any engineer's toolkit.