337-038-556-878

Heilind Number:EDA337-038-556-878
Manufacturer:EDAC
Manufacturer Number:337-038-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-556-878

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various applications. With two rows of 38 positions each, the connector offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation simplifies installation, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for demanding environments. Upgrade your setup with this essential component.