337-038-558-102

Heilind Number:EDA337-038-558-102
Manufacturer:EDAC
Manufacturer Number:337-038-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-558-102

Detailed Description

Discover seamless connectivity with our Card Edge Connector, a vital component for your electronic assembly needs. Designed for optimal performance, this connector features a single row layout with 38 positions, ensuring efficient data transfer on your PCB. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in operation. The contact material, Copper Alloy, provides reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a maximum amperage of 3A, this connector is suitable for various power requirements. Its right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.