337-038-558-103

Heilind Number:EDA337-038-558-103
Manufacturer:EDAC
Manufacturer Number:337-038-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-558-103

Detailed Description

Enhance your PCB connectivity with this innovative Card Edge Connector. Designed for optimal performance, it features a single row with 38 positions, offering seamless integration for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only ensures reliability but also adds a touch of visual appeal to your setup. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a robust housing and a right-angle mount orientation, this connector is perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Elevate your connectivity solutions with this high-quality Card Edge Connector.