337-038-558-104

Heilind Number:EDA337-038-558-104
Manufacturer:EDAC
Manufacturer Number:337-038-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-558-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. With a current rating of 3 A, this connector boasts reliable performance in various applications. Its single-row design features 38 positions, each crafted with durable copper alloy contacts for optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in harsh environments. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is well-suited for industrial and commercial use. Its right-angle mount orientation and convenient .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Elevate your connectivity solutions with this essential component.