337-038-558-108

Heilind Number:EDA337-038-558-108
Manufacturer:EDAC
Manufacturer Number:337-038-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-558-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row configuration with 38 positions, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, guarantees reliability in any application. Each contact is made from Copper Alloy, providing excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precision alignment is effortlessly achieved. Its right angle mount orientation offers versatile installation possibilities. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your electronic assemblies with this essential component.