337-038-558-112

Heilind Number:EDA337-038-558-112
Manufacturer:EDAC
Manufacturer Number:337-038-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-558-112

Detailed Description

Upgrade your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers exceptional functionality. With an amperage of 3 A, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting one row of 38 positions, it provides ample connectivity options for your devices. The copper alloy contact material ensures efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Designed for a right-angle mount orientation, it saves space and enhances flexibility in PCB layouts. Operating seamlessly at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB assembly with this top-of-the-line Card Edge Connector, a must-have for any electronics enthusiast or professional.