337-038-558-158

Heilind Number:EDA337-038-558-158
Manufacturer:EDAC
Manufacturer Number:337-038-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-558-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant green hue and a single-row layout with 38 positions, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contact material provides reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment for seamless PCB connections. Its right-angle mount orientation adds versatility to your assembly process. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential connector.