337-038-558-168

Heilind Number:EDA337-038-558-168
Manufacturer:EDAC
Manufacturer Number:337-038-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-558-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-558-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic devices. Boasting 38 positions in a single row, this connector ensures efficient data transfer with a pitch of .156 inches and a row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Its convenient right-angle mount orientation offers easy installation on your PCB. Upgrade your connectivity solutions with this essential component.