337-038-558-201

Heilind Number:EDA337-038-558-201
Manufacturer:EDAC
Manufacturer Number:337-038-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a vibrant Green color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a double-row configuration and a total of 38 positions, this connector ensures reliable and secure connections. The contact material, made of Copper Alloy, guarantees efficient conductivity. Its .156-inch pitch and .2-inch row spacing allow for seamless integration into your circuitry. Engineered for versatility, its Right Angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.