337-038-558-202

Heilind Number:EDA337-038-558-202
Manufacturer:EDAC
Manufacturer Number:337-038-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-558-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector ensures a seamless installation with its right-angle mount orientation. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from durable Copper Alloy, it guarantees reliability in every connection. Boasting two rows and 38 positions, it offers ample space for your board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for efficient data transfer, while its 3A amperage capacity supports power-intensive applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of environments. Upgrade your PCB setup with this essential connector for optimal performance and durability.