337-038-558-203

Heilind Number:EDA337-038-558-203
Manufacturer:EDAC
Manufacturer Number:337-038-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-558-203

Detailed Description

Enhance circuit connectivity with this high-performance Card Edge Connector, designed for seamless integration on PCBs. Its vibrant Green color not only adds a touch of visual appeal but also signifies its reliability in power transmission, supporting an amperage of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing material, it ensures utmost safety and durability in operation. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it provides efficient signal transmission across 38 positions. The right-angle mount orientation offers flexibility in board layout, while its wide operating temperature range of -40 to 105 °C guarantees stable performance in diverse environments. Ideal for applications in various industries, this connector is a vital component for seamless board-to-board connections.