337-038-558-204

Heilind Number:EDA337-038-558-204
Manufacturer:EDAC
Manufacturer Number:337-038-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-558-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a striking shade of green. Designed for seamless integration, it features a dual-row layout with 38 positions, ensuring efficient signal transmission. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester for robust durability, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment on your board. Its right-angle mount orientation further optimizes space utilization. Engineered to excel in challenging environments, it boasts a wide operating temperature range of -40 to 105°C. Perfect for a variety of applications, this connector is a valuable addition to any project requiring secure board-to-board connections. Elevate your design with this essential component.