337-038-558-207

Heilind Number:EDA337-038-558-207
Manufacturer:EDAC
Manufacturer Number:337-038-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-558-207

Detailed Description

Upgrade your PCB connections with this high-performance Card Edge Connector. Designed for optimal power delivery, it boasts a 3 A amperage capacity and features durable Copper Alloy contacts for reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in harsh operating environments ranging from -40 to 105 °C. With two rows and 38 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for right-angle mounting, this green connector is a versatile solution for your board-to-board PCB connectivity needs. Elevate your electronic projects with this essential component.