337-038-558-208

Heilind Number:EDA337-038-558-208
Manufacturer:EDAC
Manufacturer Number:337-038-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-558-208

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a double-row configuration and 38 positions, it offers seamless integration for your electronic devices. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is built to withstand even the harshest environments. Its right-angle mount orientation and .156-inch pitch guarantee easy installation and a secure connection. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have for all your PCB assembly projects. Elevate your connectivity game today.