337-038-558-212

Heilind Number:EDA337-038-558-212
Manufacturer:EDAC
Manufacturer Number:337-038-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-558-212

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Its vibrant green hue not only adds a pop of color but also signifies its compliance with industry standards. Engineered for optimal performance, this connector boasts a 3 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts, each spaced precisely at .156 inches, it offers a total of 38 positions for seamless signal transfer. Its right-angle mount orientation enables flexible installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Trust in this high-quality connector for efficient and secure board connectivity in your electronic designs.