337-038-558-258

Heilind Number:EDA337-038-558-258
Manufacturer:EDAC
Manufacturer Number:337-038-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-558-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it seamlessly integrates into your assembly. With a robust UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. The copper alloy contact material ensures efficient power transmission, while the right angle mount orientation allows for convenient installation. Boasting 38 positions across 2 rows, it offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Designed to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with this essential component.