337-038-558-268

Heilind Number:EDA337-038-558-268
Manufacturer:EDAC
Manufacturer Number:337-038-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-558-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-558-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a 3A amperage rating, it guarantees reliable power transmission, while the copper alloy contact material guarantees excellent conductivity. Its double-row design with 38 positions offers ample connectivity options, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. The right angle mount orientation adds versatility to installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your electronics with this essential connector for seamless performance.