337-038-558-603

Heilind Number:EDA337-038-558-603
Manufacturer:EDAC
Manufacturer Number:337-038-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-558-603

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a vibrant green color for easy identification. With a current rating of 3 A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Its single row configuration with 38 positions offers ample connectivity options. Crafted with Copper Alloy contacts, it ensures efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for right-angle mounting, it offers versatility in installation. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.