337-038-558-604

Heilind Number:EDA337-038-558-604
Manufacturer:EDAC
Manufacturer Number:337-038-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-558-604

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green color and a single row configuration with 38 positions, ensuring optimal connectivity. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in any application. Each contact is made of Copper Alloy, delivering superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right angle mount orientation offers flexibility during installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Elevate your connectivity solutions with this essential component.