337-038-558-608

Heilind Number:EDA337-038-558-608
Manufacturer:EDAC
Manufacturer Number:337-038-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-558-608

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Designed for seamless integration, it boasts a vibrant Green color and a single row layout, offering 38 positions for reliable contact points. The connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and longevity in any application. With a robust amperage rating of 3 A and Copper Alloy contacts, it guarantees efficient power transmission. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for versatile installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a vital component for any electronic system. Explore its potential in our PCB Connectors category.