337-038-558-612

Heilind Number:EDA337-038-558-612
Manufacturer:EDAC
Manufacturer Number:337-038-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-558-612

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 38 positions, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance, even in demanding environments. With a 3A amperage and a pitch of .156 inches, this connector meets high-power requirements while allowing for precise alignment during assembly. Its right angle mount orientation and compact .2-inch row spacing make it ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your connectivity needs. Explore our range of PCB connectors for more options to suit your project requirements.