337-038-558-658

Heilind Number:EDA337-038-558-658
Manufacturer:EDAC
Manufacturer Number:337-038-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-558-658

Detailed Description

Enhance your board-to-board connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers robust functionality with a 3A amperage rating. Constructed with UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it ensures reliable and secure connections. With a single row design and 38 positions, it's perfect for a wide range of applications. The right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing provide efficient PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is designed for durability and versatility in demanding environments. Upgrade your PCB connector setup with this essential component.