337-038-558-678

Heilind Number:EDA337-038-558-678
Manufacturer:EDAC
Manufacturer Number:337-038-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-558-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 38 positions, ideal for streamlined board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it offers both aesthetic appeal and robust performance. The Copper Alloy contact material ensures reliable power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is built to withstand demanding environments. Whether for industrial or commercial applications, it provides a secure and efficient solution for your PCB connectivity needs. Elevate your projects with this high-quality Card Edge Connector.