337-038-558-802

Heilind Number:EDA337-038-558-802
Manufacturer:EDAC
Manufacturer Number:337-038-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-558-802

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable and efficient solution for your electronic devices. Designed with a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts, it provides seamless connectivity for up to 38 positions, perfect for high-density applications. The right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your board-to-board connections with this essential component, ideal for a wide range of electronic projects.