337-038-558-803

Heilind Number:EDA337-038-558-803
Manufacturer:EDAC
Manufacturer Number:337-038-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-558-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a striking green hue. Designed for durability, it boasts a UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. Featuring two rows of Copper Alloy contacts with a total of 38 positions, it offers seamless transmission of power at an amperage of 3A. The right-angle mount orientation and a pitch of .156 inches facilitate easy installation, while the row spacing of .2 inches allows for efficient PCB integration. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a versatile and essential component in any setup.