337-038-558-804

Heilind Number:EDA337-038-558-804
Manufacturer:EDAC
Manufacturer Number:337-038-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-558-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color, this connector boasts a reliable amperage of 3 A, making it ideal for power and signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient connectivity for up to 38 positions. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Trust in this high-quality connector for your board-to-board PCB interconnections.