337-038-558-807

Heilind Number:EDA337-038-558-807
Manufacturer:EDAC
Manufacturer Number:337-038-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-558-807

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for efficiency and durability, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, this connector ensures reliable power transmission. Its two rows of Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide seamless board-to-board connection. Boasting 38 positions, it offers ample room for intricate circuitry. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Perfect for professional and DIY electronics projects, this connector is a must-have for seamless PCB connectivity.