337-038-558-808

Heilind Number:EDA337-038-558-808
Manufacturer:EDAC
Manufacturer Number:337-038-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-558-808

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. With a vibrant green color, it not only stands out visually but boasts exceptional durability with a UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows for enhanced connectivity, it offers a total of 38 positions for seamless integration. The contact material, made of Copper Alloy, ensures reliable and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its right-angle mount orientation allows for convenient installation on your PCB, while its operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Upgrade your PCB connections with this essential component.