337-038-558-812

Heilind Number:EDA337-038-558-812
Manufacturer:EDAC
Manufacturer Number:337-038-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-558-812

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector in a sleek green hue. Designed for high-performance applications, it ensures reliable power transmission with an amperage rating of 3 A. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees exceptional safety and longevity. Featuring two rows of 38 contact positions, it offers ample room for seamless PCB connections. Crafted with precision, the copper alloy contacts and .156-inch pitch deliver optimal signal transmission. Its right-angle mount orientation and -40 to 105 °C operating temperature range make it versatile for various setups. Upgrade your system with this essential component for efficient board-to-board connectivity.