337-038-558-868

Heilind Number:EDA337-038-558-868
Manufacturer:EDAC
Manufacturer Number:337-038-558-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-558-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-558-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With two rows and 38 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contacts provide efficient power transfer, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation enables easy installation onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Elevate your circuit design with this essential component.