337-038-559-101

Heilind Number:EDA337-038-559-101
Manufacturer:EDAC
Manufacturer Number:337-038-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal power transmission, it boasts a 3A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 38 positions, it ensures efficient signal routing on your circuit board. The contact material, made of Copper Alloy, guarantees reliable conductivity. Its .156-inch pitch and .2-inch row spacing offer seamless integration, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our wide range of PCB connectors for all your connectivity needs.