337-038-559-102

Heilind Number:EDA337-038-559-102
Manufacturer:EDAC
Manufacturer Number:337-038-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-559-102

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in any environment. With a robust Copper Alloy contact material and a current rating of 3 A, it guarantees efficient power transmission. Featuring a single row layout with 38 positions and a .156-inch pitch, it offers precise and secure connections. The right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Upgrade your electronic assemblies with this essential component, ideal for professionals in the field.