337-038-559-103

Heilind Number:EDA337-038-559-103
Manufacturer:EDAC
Manufacturer Number:337-038-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-559-103

Detailed Description

Elevate your connectivity with our Card Edge Connector, designed for seamless integration in your PCB setup. Featuring a vibrant green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees both performance and safety. With a single row layout and 38 positions, it offers ample space for your connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Mount it effortlessly in a right angle orientation for optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Explore our wide range of connectors for more options to suit your needs.