337-038-559-107

Heilind Number:EDA337-038-559-107
Manufacturer:EDAC
Manufacturer Number:337-038-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-559-107

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in vibrant green. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any application. The Copper Alloy contact material, paired with a 3A amperage rating, guarantees efficient power transmission. Featuring a single row design, it offers 38 positions with a .156-inch pitch for seamless integration. Its right-angle mount orientation and -40 to 105°C operating temperature range make it versatile for various setups. Upgrade your connectivity solutions with this essential component.