337-038-559-112

Heilind Number:EDA337-038-559-112
Manufacturer:EDAC
Manufacturer Number:337-038-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-559-112

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for high performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a single row layout and 38 positions, it offers ample room for seamless board-to-board connections. The contact material is made of sturdy Copper Alloy, ensuring reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. The right-angle mount orientation and .156-inch pitch make it easy to install and use. Upgrade your PCB connections with this essential component.