337-038-559-158

Heilind Number:EDA337-038-559-158
Manufacturer:EDAC
Manufacturer Number:337-038-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-559-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic setups. Its vibrant green color adds a touch of visual distinction, while its robust construction ensures reliability even in demanding environments. With a current rating of 3 A, this connector guarantees efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it meets stringent safety standards for peace of mind. Featuring a single row design with 38 positions, it offers ample connectivity options for your circuitry. The contact material, made of Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation allows for versatile placement on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect solution for your connectivity needs. Explore our range of PCB connectors for more innovative solutions.