337-038-559-168

Heilind Number:EDA337-038-559-168
Manufacturer:EDAC
Manufacturer Number:337-038-559-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-559-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-559-168

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a single row layout, it offers 38 positions with a pitch of .156 inches, ideal for seamless board-to-board connections. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your electronic assemblies with this essential component, a dependable choice for professionals in the industry.