337-038-559-201

Heilind Number:EDA337-038-559-201
Manufacturer:EDAC
Manufacturer Number:337-038-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-559-201

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. With two rows and 38 positions, this connector offers ample connectivity options. The Copper Alloy contact material guarantees reliable and efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide seamless integration. Its right-angle mount orientation allows for convenient PCB assembly. Operating smoothly in a wide temperature range of -40 to 105°C, this connector is ideal for various industrial and commercial uses. Upgrade your electronics with this essential component.