337-038-559-202

Heilind Number:EDA337-038-559-202
Manufacturer:EDAC
Manufacturer Number:337-038-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-559-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of 38 positions each, it offers ample connectivity for your circuitry. The Copper Alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees uninterrupted functionality in diverse environments. Its right-angle mount orientation further enhances versatility, making it a crucial component for any PCB assembly project. Upgrade your setup with this essential connector and experience enhanced performance and reliability.