337-038-559-203

Heilind Number:EDA337-038-559-203
Manufacturer:EDAC
Manufacturer Number:337-038-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-559-203

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant Green color, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows and 38 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Designed for right-angle mounting, this connector is perfect for space-saving applications. Operating within a wide temperature range of -40 to 105°C, it guarantees stability and longevity in various operating conditions. Stay connected with confidence using this essential component.