337-038-559-204

Heilind Number:EDA337-038-559-204
Manufacturer:EDAC
Manufacturer Number:337-038-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-559-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a vibrant green hue, it not only adds a pop of color to your setup but also ensures efficient power transfer, with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting reliability. Featuring two rows of contact points made from Copper Alloy, each with a pitch of .156 inches and a spacing of .2 inches, this connector offers seamless integration for up to 38 positions. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in various environments. Perfect for applications requiring secure board-to-board connections, this connector is a must-have for any electronics enthusiast or professional.